text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03(4.0)B-BHS-1-TB(LF)(SN)

3 Position 4.0m Pitch Surface Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST SM03(4.0)B-BHS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The SM03(4.0)B-BHS-1-TB(LF)(SN) is a 3 Position, 4.0 mm Pitch/Disconnectable Crimp style connector. This is a low profile connector with high withstanding voltage.

It has designed for connecting liquid crystal display back light lamps to their starters.

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Header with locating boss

View the Available SM03 series of Headers

Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000
$0.25
5,000+
$0.245
Product Variant Information section