text.skipToContent text.skipToNavigation

Manufacturer Part #

SM50B-SRDS-G-TF(LF)(SN)

SHD Series 50 Position 1.0 mm Wire to Board Crimp Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM50B-SRDS-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications
The SM50B-SRDS-G-TF(LF)(SN) is a part of SHD Series 50 Position 1.0 mm pitch Dual Row Side Entry Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vaccum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$2,062.50
USD
Quantity
Unit Price
1,250+
$1.65
Product Variant Information section