text.skipToContent text.skipToNavigation

Manufacturer Part #

DF53-3S-0.6H

DF53 Series 3 Position 0.6 mm Pitch Single Row Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric DF53-3S-0.6H - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 0.6 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male/Female
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
5,000+
$0.32
Product Variant Information section