text.skipToContent text.skipToNavigation

Manufacturer Part #

90311-016LF

Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wir

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Amphenol Communications Solutions 90311-016LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Pitch: 2 mm
Style/Orientation: Straight
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Locking Ramp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Unit Price
1
$0.645
40
$0.63
150
$0.61
400
$0.60
1,500+
$0.57
Product Variant Information section