text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-SR02BLK

Conn Housing PL 3 POS Crimp ST Cable Mount Black Automotive

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Amphenol Sine Systems AT06-3S-SR02BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Lock
Pricing Section
Global Stock:
1,236
USA:
1,236
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.07
100
$1.06
300
$1.04
1,000+
$1.01
Product Variant Information section