text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF526021R0000

1SNF Series 2 Position 1 Pole 200A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF526021R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 1
Termination: Cage Clamp
Rated Voltage: 1000V
Current Rating: 200A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.30
USD
Quantity
Unit Price
2
$19.15
6
$18.95
20
$18.73
40
$18.60
80+
$18.36
Product Variant Information section