text.skipToContent text.skipToNavigation

Manufacturer Part #

25.521.0453.0

8135 Series 4 Position 5 mm Pitch 22-12 AWG PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.521.0453.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
50
$0.68
200
$0.66
500
$0.645
1,250
$0.635
2,000+
$0.615
Product Variant Information section