Manufacturer Part #
261-331/342-000
4 Conductor Push Button Side Entry Wiring Cage Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
WAGO 261-331/342-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 261-331/342-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| Termination: | Cage Clamp |
| Color: | Grey |
| Current Rating: | 24A |
| Voltage Rating: | 500V |
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$1.65
150
$1.63
250
$1.62
500
$1.60
1,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag