text.skipToContent text.skipToNavigation

Manufacturer Part #

36.010

Green 10 Position 5.08 mm Pitch 22-10 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.010 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 22-10
Termination: Screw Cage
Style: Pluggable
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
94
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$98.80
USD
Quantity
Unit Price
1
$5.07
10
$4.94
30
$4.86
75
$4.79
200+
$4.65
Product Variant Information section