text.skipToContent text.skipToNavigation

Manufacturer Part #

CPST1.5/3

CP Series 4 Position 15 A 150 V 24-14 AWG, 3.5 mm Grey Sensor Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPST1.5/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-14
Termination: Push-In
Style: Eurostyle
Pitch: 3.5mm
Color: Grey
Current Rating: 15A
Voltage Rating: 150V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$212.50
USD
Quantity
Unit Price
50
$4.25
100
$4.21
150
$4.18
200
$4.16
250+
$4.10
Product Variant Information section