text.skipToContent text.skipToNavigation

Manufacturer Part #

CU01SAV1S00

USB TYPE-A SINGLE PORT STRAIGHT

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CU01SAV1S00 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 1
Current Rating: 1A
Voltage Rating: 30V
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5040
Multiple Of:
120
Total
$1,275.12
USD
Quantity
Unit Price
5,040
$0.253
6,000
$0.252
9,000+
$0.249
Product Variant Information section