text.skipToContent text.skipToNavigation

Manufacturer Part #

CU3024SABALR001-LF

24 Contacts 1 Ports Receptacle USB-C (USB TYPE-C) Receptacle Connector

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CU3024SABALR001-LF - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Receptacle, Female Sockets
No of Positions: 1
Current Rating: 5A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
600
Total
$2,736.00
USD
Quantity
Unit Price
2,400+
$1.14
Product Variant Information section