text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN221U

ECE-SU (Bi-Polar) Series 25 V 220 uF Ø 10 x 16 mm LS=5 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EN221U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 320mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.255
Product Variant Information section