text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E100B

EEA-GA Series 25 V 10 uF Ø 4 x 7 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1E100B - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 33A
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.80
USD
Quantity
Unit Price
2,000
$0.0379
6,000
$0.0369
10,000
$0.0365
20,000
$0.0359
40,000+
$0.035
Product Variant Information section