text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W330S

EE-A Series 450V 33 uF Ø18x20mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2W330S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1000mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 99.1µA
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$84.00
USD
Quantity
Unit Price
1
$0.86
30
$0.84
125
$0.815
300
$0.795
1,250+
$0.755
Product Variant Information section