text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C562

EEU-FR Series 16 V 5600 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C562 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 14mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.50
USD
Quantity
Unit Price
100
$0.895
300
$0.875
500
$0.865
1,000
$0.85
2,000+
$0.83
Product Variant Information section