text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN350ELL391MJ16S

KZN Series 35 V 390 uF ±20% Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
United Chemi-Con EKZN350ELL391MJ16S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2A
Impedance: 38mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
200
$0.152
800
$0.149
2,000
$0.146
5,000
$0.144
8,000+
$0.14
Product Variant Information section