Manufacturer Part #
EKZN500ELL182MLP1S
KZN Series 50 v 1800 uf 105'c Ls=7.5mm 16x35.5mm 10k Hours RDL Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKZN500ELL182MLP1S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EKZN500ELL182MLP1S - Technical Attributes
Attributes Table
| Series: | KZN |
| Type: | Radial |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 4.22A |
| Impedance: | 0.016Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 900µA |
| Dimension: | L 35.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole