text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV101ELL471ML40S

LXV Series 100 V 470 uF 16 x 40 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
United Chemi-Con ELXV101ELL471ML40S - Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.2A
Impedance: 41mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
250
$1.02
500
$1.00
750
$0.99
1,000
$0.985
1,250+
$0.965
Product Variant Information section