text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ451VSN561MR50S

SMQ Series 450 V 560 uF 105'c Ø 30 x 50 mm LS=10 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ451VSN561MR50S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 2.82A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: H  50mm x D  30mm
Dimension (Inch): H  1.969in x D  1.181in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$800.00
USD
Quantity
Unit Price
200+
$4.00
Product Variant Information section