text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D182MELC

LS Series 1800 uF 200 V 85°C Ø40 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2D182MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4590mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  40mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.09
USD
Quantity
Unit Price
1
$4.09
15
$4.00
40
$3.94
100
$3.89
250+
$3.78
Product Variant Information section