text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-273M1V--A3545S

LS Series 35V 27000 uF 85°C ±20% Ø35x45mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LS-273M1V--A3545S - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 27000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 6.8A
ESR (Equivalent Series Resistance): 0.02Ω
Impedance:
Operating Temp-Max: 85°C
Leakage Current: 1.5mA
Dimension: L  45mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
80
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.40
USD
Quantity
Unit Price
1
$2.37
25
$2.32
75
$2.29
150
$2.27
400+
$2.20
Product Variant Information section