text.skipToContent text.skipToNavigation

Manufacturer Part #

REA2R2M1HSA-0511

REA Series 2.2 uF 50 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA2R2M1HSA-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$47.00
USD
Quantity
Unit Price
1
$0.0306
15
$0.0279
50
$0.0267
250
$0.0253
1,000+
$0.0235
Product Variant Information section