Manufacturer Part #
UPM1J470MPD
PM Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nichicon UPM1J470MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 47µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,270
USA:
1,270
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
150
$0.136
400
$0.133
1,250
$0.131
2,500
$0.129
7,500+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole