text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY1V102MHD

VY Series 35 V 1000 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY1V102MHD - Technical Attributes
Attributes Table
Series: VY
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 810mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
100
$0.295
400
$0.29
1,000
$0.285
2,500
$0.28
4,000+
$0.27
Product Variant Information section