text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1V331MPD

VZ Series 330 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UVZ1V331MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,358
USA:
9,358
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.122
250
$0.119
750
$0.117
2,500
$0.114
7,500+
$0.109
Product Variant Information section