Manufacturer Part #
16SVPG330M
Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 16SVPG330M - Product Specification
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
Panasonic Industry 16SVPG330M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 6.5mΩ |
| Ripple Current: | 7.5A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 10.4mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
700
$0.63
1,400
$0.62
2,100
$0.615
2,800+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount