Manufacturer Part #
GYA1K470MCW1GS
GYA Series 80 v 47 uf 125c 10x10.6mm High Vibration SMD Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Nichicon GYA1K470MCW1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon GYA1K470MCW1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 80V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 36mΩ |
| Leakage Current: | 188µA |
| Ripple Current: | 1.3A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.52
1,000
$0.51
2,000
$0.505
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount