text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N5R6D500CT

0402 5.6 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N5R6D500CT - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±0.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$18.00
USD
Quantity
Unit Price
20,000
$0.0009
50,000
$0.0009
200,000
$0.0008
500,000
$0.0008
1,250,000+
$0.0008
Product Variant Information section