text.skipToContent text.skipToNavigation

Manufacturer Part #

0402X474K100CT

0402 10v X5R 0.47mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402X474K100CT - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0019
250,000
$0.0018
500,000+
$0.0018
Product Variant Information section