text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N1R5C500CT

0603 1.5 pF 50 V C0G/NP0 ±0.25 pF Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N1R5C500CT - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$19.20
USD
Quantity
Unit Price
8,000
$0.0024
20,000
$0.0024
80,000
$0.0023
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section