text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7S2A222M050BB

C Series 0402 2200 pF 100 V ±20 % Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK C1005X7S2A222M050BB - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
10,000
$0.0181
20,000
$0.0178
30,000
$0.0177
40,000
$0.0176
50,000+
$0.0172
Product Variant Information section