Manufacturer Part #
CC0402KPX5R6BB104
CC Series 0402 100 nF 10 V ±10% X5R Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0402KPX5R6BB104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0402KPX5R6BB104 - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Rated Voltage (VAC): | 10VAC |
| Tolerance (%): | 10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50,000
$0.0023
100,000
$0.0023
200,000
$0.0022
250,000
$0.0022
750,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount