text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402MRX5R6BB475

0402 4700000 pF 10 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
YAGEO CC0402MRX5R6BB475 - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
1,320,000
USA:
1,320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
10,000
$0.0084
30,000
$0.0081
40,000
$0.0081
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section