text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RYBB223

CC Series 1206 0.022 uF 250 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206KKX7RYBB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.40
USD
Quantity
Unit Price
3,000
$0.0298
9,000
$0.0291
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0277
Product Variant Information section