text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X226MOYNNWE

Multilayer Ceramic Capacitor, 22 uF, 4 V, 20%, X6S, 0805

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Samsung Electro-Mechanics CL21X226MOYNNWE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122,000
USA:
122,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.60
USD
Quantity
Unit Price
2,000
$0.0658
4,000
$0.0647
8,000
$0.0636
10,000
$0.0632
30,000+
$0.0611
Product Variant Information section