text.skipToContent text.skipToNavigation

Manufacturer Part #

CNA6P4NP02J333J250AE

CNA Series 1210 33 nF ±5 % 630 V NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TDK CNA6P4NP02J333J250AE - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: NP0
Rated Voltage: 630V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10000MΩ
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.645
Product Variant Information section