text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H7R0BB01D

0402 50v C0G 7pF 0.1% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2443
Product Specification Section
Murata GJM1555C1H7R0BB01D - Technical Attributes
Attributes Table
Capacitance: 7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
10,000
$0.0097
30,000
$0.0094
40,000
$0.0093
100,000
$0.0091
150,000+
$0.0089