text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H2R0CA01D

0201 2 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1H2R0CA01D - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
15,000
$0.0014
60,000
$0.0014
225,000
$0.0013
375,000
$0.0013
750,000+
$0.0012