Manufacturer Part #
GRM188R61A105KA61D
0603 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM188R61A105KA61D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R61A105KA61D - Technical Attributes
Attributes Table
| Capacitance: | 1000000pF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).
The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.016
12,000
$0.0156
20,000
$0.0154
60,000
$0.0151
100,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount