text.skipToContent text.skipToNavigation

Référence fabricant

GRM188R61A105KA61D

0603 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2441
Product Specification Section
Murata GRM188R61A105KA61D - Caractéristiques techniques
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM188R61A105KA61D is a multi-layered chip capacitor in a 0603 case size. The GRM188R61A105KA61D is comprised of a X5R dielectric with a capacitance of 1.0 µF at a tolerance of ±10%.

Note: The “D” on the end of the part number GRM188R61A105KA61D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
156 000
États-Unis:
156 000
Sur commande :Order inventroy details
40 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
64,00 $
USD
Quantité
Prix unitaire
4 000
$0.016
12 000
$0.0156
20 000
$0.0154
60 000
$0.0151
100 000+
$0.0148