text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X5R226M10TRPLPF

NMC Series 1206 22 uF 10 V ±20 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
NIC Components NMC1206X5R226M10TRPLPF - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2.3MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.40
USD
Quantity
Unit Price
2,000
$0.0577
4,000
$0.0568
8,000
$0.0558
10,000
$0.0555
30,000+
$0.0536
Product Variant Information section