Manufacturer Part #
DE1B3KX101KN4AN01F
DE1 Series Ø 7 x 7 mm 100 pF 250 VAC ±10% LS=10 mm Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE1B3KX101KN4AN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1B3KX101KN4AN01F - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Dimension: | T 7mm x D 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.147
1,500
$0.144
2,500
$0.143
5,000
$0.141
10,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole