text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1G041006D00JSSD

MKP10 Series 400 v 1.0 uf 5% LS=27.5mm 31.5x24x13 Rdl Metallized Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1G041006D00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Dimension: L  31.5mm x W  13mm x H  24mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
378
Multiple Of:
378
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$771.12
USD
Quantity
Unit Price
378
$2.04
756+
$2.01
Product Variant Information section