text.skipToContent text.skipToNavigation

Manufacturer Part #

100B820JT500XT

RF MICROWAVE MLC CAPACITORS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
KYOCERA AVX 100B820JT500XT - Technical Attributes
Attributes Table
Capacitance: 82pF
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1111 (2828 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,850.00
USD
Quantity
Unit Price
500+
$3.70
Product Variant Information section