text.skipToContent text.skipToNavigation

Manufacturer Part #

134D337X0075T6

134D Series 330 uF ±20 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D337X0075T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 330µF
Rated Voltage: 75V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$84.41
USD
Quantity
Unit Price
1
$84.41
3
$83.09
5
$82.48
10
$81.67
20+
$80.39
Product Variant Information section