Manufacturer Part #
173D476X9035YWE3
173D Series 47 uF 35 V ±10% Axial Solid Electrolyte Tantalex Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay 173D476X9035YWE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 173D476X9035YWE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 13.97mm x D 7.11mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$8.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole