Manufacturer Part #
194D105X9010A2B
194D Series 1 uF ±10 % 10 V SMT Conformal Coated Solid Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
Vishay 194D105X9010A2B - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 1µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 1.27mm x W 2.54mm x H 1.27mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4
$5.93
15
$5.87
40
$5.82
100
$5.78
250+
$5.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount