text.skipToContent text.skipToNavigation

Manufacturer Part #

594D226X96R3B2T

594D Series 22 uF ±10 % 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 594D226X96R3B2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  4mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section