text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D107M010C0045

CAP POLYMER TA 100UF 10VDC 20% 7.3 X 4.3 X 2.8MM 7343-30 - Tape and Reel

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D107M010C0045 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.045Ω
Leakage Current: 100A
Ripple Current: 2230mA
Operating Temp Range: -55°C to +105°C
Dimension: 7.3 x 4.3 x 2.8 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$380.00
USD
Quantity
Unit Price
500
$0.76
1,000
$0.745
1,500
$0.74
2,000
$0.735
2,500+
$0.72
Product Variant Information section